Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

A24125-10

SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/125A,90-280VAC,RN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/125A,90-280VAC,RN
Search Keywords: A2412510
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: A24125-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 125(RMS) A
Output Device: SCR
Input Type: AC
Input Voltage: 280(RMS) V
Mounting: Screw
Dimension: 58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A24125-10 RoHS compliant?
Yes, A24125-10 is RoHS compliant.
What is the lead time for A24125-10?
The standard lead time for A24125-10 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
18 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
30
$314.38
60
$160.57
90
$109.30
120 +
$107.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!