Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

A24125

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/125A,90-280VAC,ZC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/125A,90-280VAC,ZC
Search Keywords: A24125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: A24125
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 125(RMS) A
Output Device: SCR
Input Type: AC
Input Voltage: 280(RMS) V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A24125 RoHS compliant?
Yes, A24125 is RoHS compliant.
What is the lead time for A24125?
The standard lead time for A24125 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$313.97
5
$313.19
10
$312.41
30
$311.62
60
$159.16
90
$108.34
120 +
$106.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!