- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A24110E
Sensata / Crydom
A24110E
SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/110A,18-36VAC,ZC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A24110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
125 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:110(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:18(RMS) - 36(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm