Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

A24110-10

SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/110A,90-280VAC,RN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/110A,90-280VAC,RN
Search Keywords: A2411010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: A24110-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 110(RMS) A
Output Device: SCR
Input Type: AC
Input Voltage: 280(RMS) V
Mounting: Screw
Dimension: 58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A24110-10 RoHS compliant?
Yes, A24110-10 is RoHS compliant.
What is the lead time for A24110-10?
The standard lead time for A24110-10 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$302.52
10
$301.76
25
$301.00
32
$300.26
63
$155.79
94
$106.61
125 +
$104.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!