- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A2410F
A2410F
Sensata / Crydom
SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,90-280VAC,FASTONS,ZC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,90-280VAC,FASTONS,ZC
Search Keywords: A2410F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A2410F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$57.03
5
$56.37
10
$55.82
15
$55.68
20 +
$53.52
Click for Quote
Log in
to unlock special pricing