Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

A2410E-10

SOLID STATE RELAY MORE THAN 60 V - PM IP00 SSR 280VAC/10A,18-36VAC,RN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY MORE THAN 60 V - PM IP00 SSR 280VAC/10A,18-36VAC,RN
Search Keywords: A2410E10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: A2410E-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 10(RMS) A
Output Device: SCR
Input Type: AC,DC
Input Voltage: 36(RMS) V
Mounting: Screw
Dimension: 58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A2410E-10 RoHS compliant?
Yes, A2410E-10 is RoHS compliant.
What is the lead time for A2410E-10?
The standard lead time for A2410E-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.16
5
$48.21
20
$46.47
40
$45.54
60
$45.43
100
$44.96
260 +
$44.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!