Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

A2410

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,90-280VAC,ZC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,90-280VAC,ZC
Search Keywords: A2410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: A2410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 10(RMS) A
Output Device: SCR
Input Type: AC
Input Voltage: 280(RMS) V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces A2410?
The recommended replacement for A2410 is TA2410 from Sensata / Crydom, available from OnlineComponents.com.
Is A2410 RoHS compliant?
Yes, A2410 is RoHS compliant.
What is the lead time for A2410?
The standard lead time for A2410 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.47
5
$61.35
20
$59.12
40
$58.97
60
$56.44
100
$54.78
260 +
$54.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!