- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A1240E-10
A1240E-10
Sensata / Crydom
Relay SSR 3mA 36V AC/DC-IN 40A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Relay SSR 3mA 36V AC/DC-IN 40A 280V AC-OUT 4-Pin
Search Keywords: A1240E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A1240E-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
235
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2
$160.33
10
$159.93
25
$159.53
59
$159.13
118
$81.28
177
$55.33
235 +
$54.22
Click for Quote
Log in
to unlock special pricing