Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

A1240-B

S1 RELAY NORMALLY CLOSED - PM IP00 SSR 240VAC/40A,90-280V,ZC,NC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
S1 RELAY NORMALLY CLOSED - PM IP00 SSR 240VAC/40A,90-280V,ZC,NC
Search Keywords: A1240B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: A1240-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 40(RMS) A
Output Device: SCR
Input Type: AC
Input Voltage: 280(RMS) V
Mounting: Screw
Circuit Arrangement: 1 Form B
Dimension: 58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A1240-B RoHS compliant?
Yes, A1240-B is RoHS compliant.
What is the lead time for A1240-B?
The standard lead time for A1240-B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$179.93
100
$94.96
150
$65.31
200 +
$64.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!