- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A1240-10
Sensata / Crydom
A1240-10
SOLID STATE RELAY 24-140V - PM IP00 SSR 240VAC/40A,90-280VAC,RN
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
SOLID STATE RELAY 24-140V - PM IP00 SSR 240VAC/40A,90-280VAC,RN
Search Keywords: A124010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A1240-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
235 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:40(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 23 mm
Frequently Asked Questions
Is A1240-10 RoHS compliant?
Yes, A1240-10 is RoHS compliant.
What is the lead time for A1240-10?
The standard lead time for A1240-10 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
59
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$89.41
10
$72.17
25
$69.19
59
$68.51
118
$67.83
177
$67.16
235 +
$66.49
Click for Quote
Log in
to unlock special pricing