Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

A1210E

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,18-36VAC,ZC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,18-36VAC,ZC
Search Keywords: A1210E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: A1210E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 10(RMS) A
Output Device: SCR
Input Type: AC,DC
Input Voltage: 36(RMS) V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A1210E RoHS compliant?
Yes, A1210E is RoHS compliant.
What is the lead time for A1210E?
The standard lead time for A1210E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$75.90
5
$75.70
10
$56.77
15
$52.99
20 +
$51.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!