- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84137322
84137322
Sensata / Crydom
Solid State Relay - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantan ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount.
Search Keywords: 84137322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84137322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Mounting:Screw
-
Circuit Arrangement:1 Form B
-
Dimension:58.8 x 44.5 x 30.9mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$317.83
5
$317.04
10
$316.25
30
$315.46
60
$161.12
90
$109.67
120 +
$107.48
Click for Quote
Log in
to unlock special pricing