- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84137221
84137221
Sensata / Crydom
Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Instanta ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount.
Search Keywords: 84137221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84137221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:50 A
-
Output Device:N/A
-
Input Type:AC,DC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.1 x 44.4 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$116.70
5
$114.42
10
$108.69
15
$108.15
20 +
$105.83
Click for Quote
Log in
to unlock special pricing