- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84137112
84137112
Sensata / Crydom
Solid State Relay - 18-36 VAC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Zero Volt ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 18-36 VAC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount.
Search Keywords: 84137112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84137112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:25 A
-
Output Device:N/A
-
Input Type:AC,DC
-
Mounting:N/A
-
Circuit Arrangement:N/A
-
Dimension:60.2 x 45 x 32 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$139.11
5
$114.78
10
$110.07
15
$106.07
20 +
$104.34
Click for Quote
Log in
to unlock special pricing