- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84137020H
84137020H
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Volta ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Thermal Pad Included - Panel Mount.
Search Keywords: 84137020H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84137020H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.2 x 44.5 x 32.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
589
Ships today, if you order in
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$68.15
5
$65.51
10
$64.57
20
$62.83
60
$62.03
100 +
$61.64
Click for Quote
Log in
to unlock special pricing