- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84134914
84134914
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range 3/16” QC input - 25 A Maximum Load Current - 24-280 VAC Operating Voltage R ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range 3/16” QC input - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Triac Output (Resistive Loads Only) - Panel Mount.
Search Keywords: 84134914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84134914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
255
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
64
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
64
$146.14
128
$74.64
192
$50.81
255 +
$49.79
Click for Quote
Log in
to unlock special pricing