- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84134907
84134907
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range 1/4” QC input - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Ra ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range 1/4” QC input - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Triac Output (Resistive Loads Only) - Panel Mount.
Search Keywords: 84134907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84134907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$46.50
5
$43.83
20
$42.54
40
$41.39
60
$41.29
100
$40.87
260 +
$40.61
Click for Quote
Log in
to unlock special pricing