- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84134904
84134904
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range 3/16” QC input - 10 A Maximum Load Current - 24-280 VAC Operating Voltage R ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range 3/16” QC input - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Triac Output (Resistive Loads Only) - Panel Mount.
Search Keywords: 84134904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84134904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:10 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:3 - 32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$73.75
5
$73.56
10
$55.17
15
$51.49
20 +
$50.46
Click for Quote
Log in
to unlock special pricing