- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84134750H
84134750H
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 10 A Maximum Load Current - 3-60 VDC Operating Voltage Range - Transistor ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 10 A Maximum Load Current - 3-60 VDC Operating Voltage Range - Transistor Output - IP00 - Thermal Pad Included - Panel Mount.
Search Keywords: 84134750H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84134750H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Screw
-
Dimension:57.3 x 44.5 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$66.18
5
$63.97
20
$61.65
40
$61.34
60
$58.85
100
$58.29
260 +
$58.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT