- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84134220H
84134220H
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Instantane ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - IP00 - Thermal Pad Included - Panel Mount.
Search Keywords: 84134220H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84134220H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC12933
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR12932
-
Input Type:DC12923
-
Mounting:Screw
-
Circuit Arrangement:1 Form B12919
-
Dimension:57.3 x 44.5 x 22.612920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$115.09
5
$95.04
10
$90.63
15
$87.34
20 +
$85.15
Click for Quote
Log in
to unlock special pricing