- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84134182
84134182
Sensata / Crydom
Solid State Relay - 18-36 VAC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Zero Vol ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 18-36 VAC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Panel Mount.
Search Keywords: 84134182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84134182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:10 A
-
Output Device:N/A
-
Input Type:AC,DC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.1 x 44.4 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$244.52
3
$223.68
5
$221.46
8
$212.35
10 +
$210.24
Click for Quote
Log in
to unlock special pricing