Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

84134020H

Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Volta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Thermal Pad Included - Panel Mount.
Search Keywords: 84134020H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: 84134020H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 50(RMS) A
Output Device: SCR
Input Type: DC
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 57.3 x 44.5 x 22.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84134020H RoHS compliant?
Yes, 84134020H is RoHS compliant.
What is the lead time for 84134020H?
The standard lead time for 84134020H is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.00
5
$62.48
10
$61.58
20
$59.92
50
$59.16
200 +
$58.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!