Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

84132400

Relay SSR 32mA 15V DC-IN 12A 530V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 32mA 15V DC-IN 12A 530V AC-OUT 4-Pin
Search Keywords: 84132400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    84132400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    530(RMS) V
  • Maximum Output Current:
    12(RMS)@Ta=45C A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    15 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    66.8 x 38.1 x 13.97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84132400 RoHS compliant?
Yes, 84132400 is RoHS compliant.
What is the lead time for 84132400?
The standard lead time for 84132400 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
2
$34.59
10
$11.57
25
$11.45
50
$11.31
100
$11.10
250 +
$10.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!