- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84131130
84131130
Sensata / Crydom
Relay SSR 10mA 32V DC-IN 75A 530V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 10mA 32V DC-IN 75A 530V AC-OUT 4-Pin
Search Keywords: 84131130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84131130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:75(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:60.6 x 45 x 35 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$119.59
10
$84.11
25
$74.39
51
$66.00
100
$56.20
250 +
$51.71
Click for Quote
Log in
to unlock special pricing