- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84130312
84130312
Sensata / Crydom
Relay SSR 22mA 32V DC-IN 20A 530V AC-OUT 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 22mA 32V DC-IN 20A 530V AC-OUT 8-Pin
Search Keywords: 84130312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84130312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:20 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Din-Rail, Screw
-
Circuit Arrangement:N/A
-
Dimension:90 x 98 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$242.97
5
$229.81
10
$212.33
20
$201.01
25
$177.14
50
$168.37
100
$157.79
250 +
$144.55
Click for Quote
Log in
to unlock special pricing