Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

84130114

Relay SSR 10mA 32V DC-IN 45A 530V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 10mA 32V DC-IN 45A 530V AC-OUT 4-Pin
Search Keywords: 84130114
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: 84130114
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 530(RMS) V
Maximum Output Current: 45 A
Input Type: DC
Input Voltage: 32 V
Mounting: Din-Rail, Screw
Dimension: 102.8 x 45 x 88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84130114 RoHS compliant?
Yes, 84130114 is RoHS compliant.
What is the lead time for 84130114?
The standard lead time for 84130114 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$57.87
5
$56.71
10
$55.57
25 +
$54.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!