- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 84130108
84130108
Sensata / Crydom
SOLID STATE RELAY (I/O MODULE) 12-280 V - GMS 17.5mm Output Module, 280VAC/5A, RN
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY (I/O MODULE) 12-280 V - GMS 17.5mm Output Module, 280VAC/5A, RN
Search Keywords: 84130108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84130108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709650
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
744
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$78.78
5
$75.73
10
$74.64
20
$72.63
60
$71.71
100 +
$71.26
Click for Quote
Log in
to unlock special pricing