- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84028651
Available Replacements
Sensata / Crydom
84028651
SOLID STATE RELAY 48-530 V - PM IP00 3P-SSR 530VAC/50A,3-32VDC,RN
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SOLID STATE RELAY 48-530 V - PM IP00 3P-SSR 530VAC/50A,3-32VDC,RN
Search Keywords: 84028651
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | 84028651 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 530(RMS) V |
| Maximum Output Current: | 50(RMS) A |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Dimension: | 103.9 x 79.7 x 35.4 mm |
Product Guides
+
Frequently Asked Questions
Is 84028651 discontinued?
Yes, 84028651 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 84028651?
The recommended replacement for 84028651 is D53TP50D-10 from Sensata / Crydom, available from OnlineComponents.com.
Is 84028651 RoHS compliant?
Yes, 84028651 is RoHS compliant.
What is the lead time for 84028651?
The standard lead time for 84028651 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.