- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 7PCV2425
Sensata / Crydom
7PCV2425
SOLID STATE RELAY 48-660 V - Prop.Contr.SSR 240VAC/25A 2-7VDC
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SOLID STATE RELAY 48-660 V - Prop.Contr.SSR 240VAC/25A 2-7VDC
Search Keywords: 7PCV2425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:7PCV2425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Output Type:AC
-
Maximum Output Voltage:240(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:7 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Frequently Asked Questions
Is 7PCV2425 RoHS compliant?
Yes, 7PCV2425 is RoHS compliant.
What is the lead time for 7PCV2425?
The standard lead time for 7PCV2425 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
23
$413.15
45
$215.71
68
$145.75
90 +
$142.84
Click for Quote
Log in
to unlock special pricing