- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 7PCV2415
Sensata / Crydom
7PCV2415
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 2V 22.9mm 0.004A
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 2V 22.9mm 0.004A
Search Keywords: 7PCV2415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:7PCV2415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:240(RMS) V
-
Maximum Output Current:15(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:7 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Frequently Asked Questions
Is 7PCV2415 RoHS compliant?
Yes, 7PCV2415 is RoHS compliant.
What is the lead time for 7PCV2415?
The standard lead time for 7PCV2415 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211
Can Ship immediately
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$170.34
3
$167.55
5
$167.13
8
$166.71
10 +
$155.18
Click for Quote
Log in
to unlock special pricing