- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6421
Sensata / Crydom
6421
SOLID STATE RELAY (I/O MODULE) 120 V - Out.Mod.Buff., 140VAC, 5VDC inv.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:6421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:140 V
-
Maximum Output Current:3.5 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:5(Typ) V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 15.2 x 31.7 mm
-
This product is discontinued, but still in stock.