- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6412
6412
Sensata / Crydom
SOLID STATE RELAY (I/O MODULE) 240 V - Out.Mod.Buff., 280VAC, 5VDC non-inv.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
SOLID STATE RELAY (I/O MODULE) 240 V - Out.Mod.Buff., 280VAC, 5VDC non-inv.
Search Keywords: 6412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:6412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:3.5 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:5(Typ) V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 15.2 x 31.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
3
$66.20
6
$64.97
11
$63.76
22
$62.52
50 +
$61.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments