Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

6411

SOLID STATE RELAY (I/O MODULE) 12-140 V - Out.Mod.Buff., 140VAC, 5VDC non-inv.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY (I/O MODULE) 12-140 V - Out.Mod.Buff., 140VAC, 5VDC non-inv.
Search Keywords: 6411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    6411
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    140 V
  • Maximum Output Current:
    3.5 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    5(Typ) V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    43.1 x 15.2 x 31.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6411 discontinued?
Yes, 6411 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6411 RoHS compliant?
Yes, 6411 is RoHS compliant.
What is the lead time for 6411?
The standard lead time for 6411 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
1
$64.185
3
$58.350
6
$57.280
12
$56.200
24 +
$55.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!