Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

5LPCV2475

Solid State Relay, Voltage Input: 0-5 VDC, Voltage Load: 20-300VAC, Current Rating: 75A, Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay, Voltage Input: 0-5 VDC, Voltage Load: 20-300VAC, Current Rating: 75A, Panel Mount
Search Keywords: 5LPCV2475
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: 5LPCV2475
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Output Type: AC
Input Type: DC
Mounting: Flange Mount
Maximum Load Current: 75 A
Termination Style: Quick Connect
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5LPCV2475 RoHS compliant?
Yes, 5LPCV2475 is RoHS compliant.
What is the lead time for 5LPCV2475?
The standard lead time for 5LPCV2475 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
MOQ for out of Stock Qty:
2
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$608.28
2
$602.25
3
$564.20
4
$562.78
5 +
$509.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!