- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 5LPCV2440
5LPCV2440
Sensata / Crydom
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 2500V 26.7mm 40A
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 2500V 26.7mm 40A
Search Keywords: 5LPCV2440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:5LPCV2440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:AC
-
Input Type:DC
-
Mounting:Flange Mount
-
Maximum Load Current:40 A
-
Termination Style:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
7
$1,355.51
13
$745.59
19
$520.88
25 +
$510.46
Click for Quote
Log in
to unlock special pricing