- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 5LPCV2425
5LPCV2425
Sensata / Crydom
Ic, normally-Open Panel-Mount Solid-State Relay, 1-Channel, m: Hl066Hd4.3 |Sensata/crydom 5LPCV2425
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Ic, normally-Open Panel-Mount Solid-State Relay, 1-Channel, m: Hl066Hd4.3 |Sensata/crydom 5LPCV2425
Search Keywords: 5LPCV2425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:5LPCV2425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:AC
-
Input Type:DC
-
Mounting:Flange Mount
-
Maximum Load Current:25 A
-
Termination Style:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
8
$1,240.40
15
$675.77
23
$450.00
30 +
$441.00
Click for Quote
Log in
to unlock special pricing