- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 4D1210
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / Crydom
4D1210
SOLID STATE RELAY 24-280 V - PM IP00 400Hz 240VAC/10A,3-32V In,ZC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SOLID STATE RELAY 24-280 V - PM IP00 400Hz 240VAC/10A,3-32V In,ZC
Search Keywords: 4D1210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:4D1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Frequently Asked Questions
Is 4D1210 discontinued?
Yes, 4D1210 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4D1210?
The recommended replacement for 4D1210 is D1210 from Sensata / Crydom, available from OnlineComponents.com.
Is 4D1210 RoHS compliant?
Yes, 4D1210 is RoHS compliant.
What is the lead time for 4D1210?
The standard lead time for 4D1210 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.