- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 3F20-4
Sensata / Crydom
3F20-4
SOLID STATE RELAY 24-280 V - EMI noise Filter-Three phase+Neutral
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | 3F20-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543709650 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Noise Suppression |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 475 Vrms |
| Operating Temperature: | -40 to 100 °C |