- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 20LPCV2475
20LPCV2475
Sensata / Crydom
SOLID STATE RELAY 24-280 V - Lin.Prop.Contr. 300Vac/75A 4-20mA
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 24-280 V - Lin.Prop.Contr. 300Vac/75A 4-20mA
Search Keywords: 20LPCV2475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:20LPCV2475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:AC
-
Input Type:N/A
-
Mounting:Flange Mount
-
Maximum Load Current:75 A
-
Termination Style:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$517.20
3
$510.34
5 +
$509.07
Click for Quote
Log in
to unlock special pricing