- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 20LPCV2425
20LPCV2425
Sensata / Crydom
The 20LPCV2425 is a linear proportional controller with a 4-20 mA control input, rated for 25A at 240 VAC, and intended for us ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
The 20LPCV2425 is a linear proportional controller with a 4-20 mA control input, rated for 25A at 240 VAC, and intended for use with resistive loads.
Search Keywords: 20LPCV2425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:20LPCV2425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:AC
-
Input Type:N/A
-
Mounting:Flange Mount
-
Maximum Load Current:25 A
-
Termination Style:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$628.85
2
$608.99
3
$605.95
4
$602.92
5 +
$594.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT