- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 20LPCV2415
Sensata / Crydom
20LPCV2415
SOLID STATE RELAY 1-200 V - Lin.Prop.Contr. 300Vac/15A 4-20mA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:20LPCV2415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:AC
-
Input Type:N/A
-
Mounting:Flange Mount
-
Maximum Load Current:15 A
-
Termination Style:Quick Connect