- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 1F25
Sensata / Crydom
1F25
EMI noise Filter-Single phase
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:1F25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709650
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Type:Noise Suppression
-
Mounting:Flange Mount
-
Maximum Voltage Rating:275 Vrms
-
Maximum Current Rating:N/A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 100 °C