Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

10PCV2475

Relevador de estado solido 600V - Prop.Contr.SSR 240Vac/75A 2-10Vdc

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Relevador de estado solido 600V - Prop.Contr.SSR 240Vac/75A 2-10Vdc
Search Keywords: 10PCV2475
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: 10PCV2475
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 240(RMS) V
Maximum Output Current: 75(RMS) A
Input Type: DC
Input Voltage: 10 V
Mounting: Screw
Dimension: 58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10PCV2475 RoHS compliant?
Yes, 10PCV2475 is RoHS compliant.
What is the lead time for 10PCV2475?
The standard lead time for 10PCV2475 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 605
Can Ship immediately
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$192.79
5
$190.18
10
$188.93
20
$186.52
50
$185.37
100 +
$183.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!