Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

10PCV2450

SOLID STATE RELAY 48-660 V - Prop.Contr.SSR 240Vac/50A 2-10Vdc

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY 48-660 V - Prop.Contr.SSR 240Vac/50A 2-10Vdc
Search Keywords: 10PCV2450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    10PCV2450
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    240(RMS) V
  • Maximum Output Current:
    50(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    10 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10PCV2450 RoHS compliant?
Yes, 10PCV2450 is RoHS compliant.
What is the lead time for 10PCV2450?
The standard lead time for 10PCV2450 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
16 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$226.67
5
$221.87
10
$214.33
20
$213.80
50
$213.26
100 +
$212.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!