Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

10PCV2440

Solid State Relay 660 V - Prop.Contr.SSR 240Vac/40A 2-10Vdc

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay 660 V - Prop.Contr.SSR 240Vac/40A 2-10Vdc
Search Keywords: 10PCV2440
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: 10PCV2440
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Screw
Dimension: 58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10PCV2440 RoHS compliant?
Yes, 10PCV2440 is RoHS compliant.
What is the lead time for 10PCV2440?
The standard lead time for 10PCV2440 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$157.08
5
$154.95
10
$153.93
20
$151.97
50
$151.03
100 +
$149.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!