Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

10LPCV24110

SOLID STATE RELAY 48-660 V - Lin.Prop.Contr. 300Vac/110A 0-10Vdc

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY 48-660 V - Lin.Prop.Contr. 300Vac/110A 0-10Vdc
Search Keywords: 10LPCV24110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: 10LPCV24110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Output Type: AC
Input Type: DC
Mounting: Flange Mount
Maximum Load Current: 110 A
Termination Style: Quick Connect
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10LPCV24110 RoHS compliant?
Yes, 10LPCV24110 is RoHS compliant.
What is the lead time for 10LPCV24110?
The standard lead time for 10LPCV24110 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$537.83
3
$530.69
5 +
$529.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!