- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Electrical Actuators ›
- LA24-20-000A
LA24-20-000A
Sensata / BEI KIM
Unhoused Linear Voice Coil Actuator - Peak Force: 111N ( 25.0 lbs) - Stroke: 16.5mm (0.65 in)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unhoused Linear Voice Coil Actuator - Peak Force: 111N ( 25.0 lbs) - Stroke: 16.5mm (0.65 in)
Search Keywords: LA2420000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / BEI KIM
-
Part No:LA24-20-000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501314000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$1,263.41
3
$1,212.88
5 +
$1,209.84
Click for Quote
Log in
to unlock special pricing