- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Electrical Actuators ›
- LA17-28-000A
LA17-28-000A
Sensata / BEI KIM
Unhoused Linear Voice Coil Actuator - Peak Force: 71.1N (16.0 lbs) - Stroke: 15.2mm (0.60 in)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unhoused Linear Voice Coil Actuator - Peak Force: 71.1N (16.0 lbs) - Stroke: 15.2mm (0.60 in)
Search Keywords: LA1728000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / BEI KIM
-
Part No:LA17-28-000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501314000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$1,176.24
3
$1,129.20
5 +
$1,126.37
Click for Quote
Log in
to unlock special pricing