- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Electrical Actuators ›
- LA15-26-000A
LA15-26-000A
Sensata / BEI KIM
Unhoused Linear Voice Coil Actuator - Peak Force: 44.4N ( 10.0 lbs) - Stroke: 25.4mm (1.00 in)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unhoused Linear Voice Coil Actuator - Peak Force: 44.4N ( 10.0 lbs) - Stroke: 25.4mm (1.00 in)
Search Keywords: LA1526000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / BEI KIM
-
Part No:LA15-26-000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501314000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$1,092.66
3
$1,077.70
5 +
$1,048.96
Click for Quote
Log in
to unlock special pricing