- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UPL1-1REC4-52-303
Available Replacements
Sensata / AIRPAX
UPL1-1REC4-52-303
Circuit Breaker Magnetic 1Pole 30A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 30A
Search Keywords: UPL11REC452303
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | UPL1-1REC4-52-303 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Magnetic |
| Number of Poles: | 1 |
| Current Rating: | 30 A |
| Terminal Design: | Quick Connect |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |
Product Guides
+
Frequently Asked Questions
Is UPL1-1REC4-52-303 discontinued?
Yes, UPL1-1REC4-52-303 from Sensata / Airpax is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UPL1-1REC4-52-303?
The recommended replacement for UPL1-1REC4-52-303 is IELK1-1REC4R-52-30.0-01-V from Sensata / AIRPAX, available from OnlineComponents.com.
Is UPL1-1REC4-52-303 RoHS compliant?
Yes, UPL1-1REC4-52-303 is RoHS compliant.
What is the lead time for UPL1-1REC4-52-303?
The standard lead time for UPL1-1REC4-52-303 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.